Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
B230-13-F
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SMB (DO-214AA)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The B230-13-F is a part of B230 Series 30 V 2 A Surface Mount Schottky Barrier Rectifier available in a SMB package. It has an Operating and Storage Temperature Ranging between -65 °C to +150 °C .
Product Features:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.