Manufacturer Part #
B230-13-F
B230 Series 30 V 2 A Surface Mount Schottky Barrier Rectifier - SMB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Diodes Incorporated B230-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated B230-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 0.5mA |
| Forward Voltage: | 0.5V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The B230-13-F is a part of B230 Series 30 V 2 A Surface Mount Schottky Barrier Rectifier available in a SMB package. It has an Operating and Storage Temperature Ranging between -65 °C to +150 °C .
Product Features:
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automated Assembly
- Low Power Loss, High Efficiency
- Surge Overload Rating to 50A Peak
- For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
- High Temperature Soldering: 260°C/10 Second at Terminal
- Operating and Storage Temperature Range is -65 to +150 °C
- Typical Thermal Resistance, Junction to Lead is 25 °C/W
- Peak Reverse DC Blocking Voltage is 30 V
- Average Rectified Output Current is 2 A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0619
6,000
$0.0608
9,000
$0.0602
12,000
$0.0598
15,000+
$0.0584
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount