text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCU04MX

74HC Series 5 V CMOS Unbuffered Hex Inverter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MM74HCU04MX - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/HC/T/U
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
No of Inputs: 6
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MM74HCU04MX is a Hex inverters utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. Operating Temperature Ranges from -40°C to +85°C

Features:

  • Typical propagation delay: 7 ns
  • Fanout of 15 LS-TTL loads
  • Quiescent power consumption: 10 μA maximum at room temperature
  • Low input current: 1 μA maximum

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.117
5,000
$0.115
10,000
$0.114
37,500+
$0.111
Product Variant Information section