text.skipToContent text.skipToNavigation

Manufacturer Part #

IXTT20P50P

P-Channel 500 V 20 A 450 mOhm Surface Mount PolarP™ Power Mosfet - TO-268

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXTT20P50P - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.45Ω
Rated Power Dissipation: 460W
Qg Gate Charge: 103nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 26ns
Turn-off Delay Time: 80ns
Rise Time: 32ns
Fall Time: 34ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 5120pF
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
30
Total
$3,939.00
USD
Quantity
Unit Price
2
$13.72
10
$13.57
30
$13.46
125
$13.33
300+
$13.13
Product Variant Information section