Manufacturer Part #
1-5747871-4
HD20 Series 9 Position Straight Plug Board Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:17 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
TE Connectivity 1-5747871-4 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | PCB |
| Pitch: | 2.74 mm |
| Material: | Front Metal |
| Shell Size: | 1 E |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 6A |
| Voltage Rating: | 125V |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Features & Applications
The 1-5747871-4 is a Part of HD-20 Series with 9 Position, Board mount Straight Plug D-SUB Connector. Its Operating temperature ranges from -55 °C to 105 °C.
Product Features:
- PCB Mounting Orientation = Vertical
- Product Series = HD 20
- Mating Connector Lock Type = Female Screwlocks, Fixed
- Shell Type = Front Metal Shell
- Shell Size = 1
- PCB Mount Style = Through Hole
- Profile = Standard
- Post Size (mm [in]) = 0.66 [.026]
- Mounting Hole Diameter (mm [in]) = 3.07 [.121]
- Shell Material = Steel
- Female Screwlock Material = Zinc
- Termination Post Length (mm [in]) = 3.18 [0.125]
- Solder Tail Contact Plating = Tin over Nickel
- Number of Positions = 9
- PCB Mount Retention Type = Mounting Holes
- Shell Plating = Tin
- Contact Plating, Mating Area, Material = Gold (30)
- Contact Shape = Round
- Contact Base Material = Brass
- PCB Thickness, Recommended (in [mm]) = 0.062 – 0.093 [1.57 – 2.36]
Pricing Section
Global Stock:
2,700
USA:
2,700
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
10
$3.77
25
$3.72
50
$3.68
150
$3.62
300+
$3.54
Product Variant Information section
Available Packaging
Package Qty:
17 per Tube
Mounting Method:
Through Hole