Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ICS-324-T
Download the CAD models for this product. Learn more about SnapMagic.
20 per Tube
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The ICS Series IC Sockets from Adam Tech are low profile single or dual row IC Sockets.The ICS series has a .100" centerline pin spacing and either .300" or .600" row spacing. All Adam Tech IC sockets are manufactured with Adam Tech's Single Beam Dual Wipe contacts, which produces a high pressure wiping action for superior connectivity. In addition to an internal contact stop which prevents over stressing of the contact, each has a wide lead in to eliminate mis-mating and closed bottom anti-solder wicking design.
ICS-324-T is a .100" socket with .300" row spacing and has 24 positions. This model is Tin Plated.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.