text.skipToContent text.skipToNavigation

Manufacturer Part #

1393219-6

5 A SPDT 12 VDC PCB Mount Miniature General Purpose Power Relay PE014012

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
TE Connectivity 1393219-6 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

The 1393219-6 is a part of 1393 series 5 A SPDT power relays.

Features:

  • Product Type Features:
    • Series = PE
    • Termination Type = Through Hole
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 5
    • Coil Resistance (?) = 685
    • Coil - Rated Power (mW) = 200
    • Actuating System = DC
    • Coil - Rated Power (W) = 0.20
    • Input Voltage (VDC) = 12 
    • Insulation - Initial Dielectric Between Contacts and Coil (V rms) = 4000
    • Insulation - Tracking Index of Relay Base = PTI250
    • Coil Rating = Super Sensitive
    • Release/Reset Voltage (V) = 1.2
  • Contact Features:
    • Relay Type = Miniature PCB Relay
    • Mounting Options = PC Board
    • Enclosure Type = Flux-Tight
    • Contact Base Material = Silver Cadmium Oxide
    • Approx. Dimensions (L x W x H) (mm [in]) = 20.0 x 10.0 x 10 [.787 x .393 x 393]
    • Contact Configuration = Single
    • Pin Configuration = Industry Standard
    • Terminal Assignment = 1 Form A
    • Number of Poles = 1

Applications:

  • Industrial electronics
  • White goods
  • Measurement and control

 

 

Pricing Section
Global Stock:
9,564
USA:
9,564
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.50
USD
Quantity
Unit Price
25
$1.38
75
$1.36
125
$1.35
250
$1.33
500+
$1.31
Product Variant Information section