text.skipToContent text.skipToNavigation

Manufacturer Part #

SM02(8.0)B-BHS-1-TB(LF)(SN)

BH Series 2 Position 8 mm Pitch Surface Mount Straight Shrouded Header Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SM02(8.0)B-BHS-1-TB(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 8 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 600V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications
The SM02(8.0)B-BHS-1-TB(LF)(SN) is a part of BH Series 2 position 8.0 mm pitch Surface mount Low profile Shrouded Header Wire to Board Crimp style Connectors.

It is a low Profile connectors with high withstanding voltage, designed for connecting liquid crystal display back light lamps to their starters

Features:

  • Low profile
  • SMT configuration
  • Applicable to special wires
  • Headers with locating bosses
  • Housing Lock also serves as polarizing device

Product Specifications:

  • Pitch: 8.0 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 600 V 
  • PC board mounting direction: Side entry

View the Complete Family of SM02 Connectors

Pricing Section
Global Stock:
0
USA:
0
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$255.00
USD
Quantity
Unit Price
1,000
$0.255
2,000
$0.25
4,000
$0.245
5,000+
$0.24
Product Variant Information section