text.skipToContent text.skipToNavigation

Référence fabricant

SM02(8.0)B-BHS-1-TB(LF)(SN)

BH Series 2 Position 8 mm Pitch Surface Mount Straight Shrouded Header Connector

Modèle ECAD:
Nom du fabricant: JST
Emballage standard:
Product Variant Information section
Code de date: 2327
Product Specification Section
JST SM02(8.0)B-BHS-1-TB(LF)(SN) - Caractéristiques techniques
Attributes Table
No of Positions: 2
Pitch: 8 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 600V
Current Rating: 1A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Natural
Insulation Resistance: 1000MΩ
Méthode de montage : Surface Mount
Fonctionnalités et applications
The SM02(8.0)B-BHS-1-TB(LF)(SN) is a part of BH Series 2 position 8.0 mm pitch Surface mount Low profile Shrouded Header Wire to Board Crimp style Connectors.

It is a low Profile connectors with high withstanding voltage, designed for connecting liquid crystal display back light lamps to their starters

Features:

  • Low profile
  • SMT configuration
  • Applicable to special wires
  • Headers with locating bosses
  • Housing Lock also serves as polarizing device

Product Specifications:

  • Pitch: 8.0 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 600 V 
  • PC board mounting direction: Side entry

View the Complete Family of SM02 Connectors

Pricing Section
Stock global :
6 000
États-Unis:
6 000
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
1000
Multiples de :
1000
Total 
255,00 $
USD
Quantité
Prix unitaire
1 000
$0.255
2 000
$0.25
4 000
$0.245
5 000+
$0.24
Product Variant Information section