text.skipToContent text.skipToNavigation

Manufacturer Part #

IMH11AT110

IMH11A Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-74

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM IMH11AT110 - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
The IMH11AT110 is a Part of IMH11A Series 50 V 100 mA Dual NPN Digital Transistor available in SC-74 Surface mount Package.It has an storage temperature ranging from-55 to 150°C.

Features:

  • Built-In Resistors R1=R2=10 kΩ
  • Two DTC114E chips in one package
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Lead Free/ROHS Compliant

Applications:

  • Pre-amplifier differential ammplification circuits
  • High-frequency Oscillators
  • Inverter circuit
  • Driver circuit
  • Interface circuit
    Pricing Section
    Global Stock:
    0
    USA:
    0
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    15 Weeks
    Minimum Order:
    3000
    Multiple Of:
    3000
    Total
    $150.30
    USD
    Quantity
    Unit Price
    3,000
    $0.0501
    6,000
    $0.0493
    9,000
    $0.0488
    15,000
    $0.0482
    30,000+
    $0.0469
    Product Variant Information section