Manufacturer Part #
IMH11AT110
IMH11A Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-74
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
ROHM IMH11AT110 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| R1, R2: | 10kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
The IMH11AT110 is a Part of IMH11A Series 50 V 100 mA Dual NPN Digital Transistor available in SC-74 Surface mount Package.It has an storage temperature ranging from-55 to 150°C.
Features:
- Built-In Resistors R1=R2=10 kΩ
- Two DTC114E chips in one package
- Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects
- Only the on/off conditions need to be set for operation, making the circuit design easy
- Lead Free/ROHS Compliant
Applications:
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.0487
6,000
$0.0479
9,000
$0.0475
15,000
$0.0469
30,000+
$0.0456
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount