text.skipToContent text.skipToNavigation

Manufacturer Part #

ZHCS2000TA

ZHCS2000 Series 2 A 40 V 300 uA High Current Schottky Barrier Diode - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Diodes Incorporated ZHCS2000TA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 20A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 300µA
Forward Voltage: 380mV
Power Dissipation: 1.1W
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The ZHCS2000TA is a 40 V Schottky barrier diode and it is available in a SOT-26 package.

Features:

  • High current capability
  • Low Forward Voltage
  • Fast Recovery Time
  • Small Package Size
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • Mobile Telecomms
  • DC – DC Converters
  • High Frequency Rectification
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
6,000+
$0.225
Product Variant Information section