Manufacturer Part #
AFB0624H-A
AFB Series 24 VDC 250 RPM 60 x 60 x 25.4 mm 23.4 CFM Ball Bearing Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:180 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta AFB0624H-A - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Ball |
| Air Flow: | 23.4CFM |
| Noise: | 34dBA |
| Voltage Rating: | 24V |
| Dimension: | L 60mm x W 60mm x H 25.4mm |
Features & Applications
The AFB0624H is a medium speed, DC Brushless Axial Ball bearing Flow fan that measures 60 x 60 x 25.4 mm. It has an Air Flow rating of 23.4 CFM and comes with 2-Wire leads which operate at 24 volts DC.
Features:
- Air Flow 23.4 CFM
- Operating voltage of 14- 27.6 VDC
- 34 dB(A) Acoustic Noise
- Weighs 80 g
- Ball bearing System
- Speed: 4250 RPM
- 2-Wire Fan ( Red and Black)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3
$11.05
5
$10.99
20
$10.84
30
$10.79
75+
$10.64
Product Variant Information section
Available Packaging
Package Qty:
180 per Box