Manufacturer Part #
SSA-LXH1025ID
Ten Digit Red 0.098" Through Hole LED Rectangular Light Bar Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | 2232 | ||||||||||
Product Specification Section
Lumex SSA-LXH1025ID - Product Specification
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
Lumex SSA-LXH1025ID - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 10mcd |
| Viewing Angle: | 110° |
| Dimension: | H 10mm x L 60.8mm x W 5mm |
| Mounting Method: | Through Hole |
Features & Applications
The SSA-LXH10 Series is a Ten Digit Red 0.098" Through Hole LED Rectangular Light Bar Array
Features:
- Pre-Sorted LEDs for Color & Brightness Uniformity
- Easy Installation Over Using Individual LEDs
- Choice of Colors and Color Combinations
- Black or Gray Holders for High Contrast
- Available with Internal Resistor for 5 v and 12 v Operation
- Custom Solutions available
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
Pricing Section
Global Stock:
69
Singapore:
69
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$2.16
400
$2.14
600
$2.13
800
$2.12
1,000+
$2.10
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole