Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
LPC2102FBD48,151
Download the CAD models for this product. Learn more about SnapMagic.
250 per Tray
LQFP-48
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The LPC2101/02/03 microcontrollers are based on a 16-bit/32-bit ARM7TDMI-S CPU with real-time emulation that combines the microcontroller with 8 kB, 16 kB or 32 kB of embedded high-speed flash memory. A 128-bit wide memory interface and a unique accelerator architecture enable 32-bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance up to 30 % over Thumb mode. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty.
Enhanced features are available in parts LPC2101/02/03 labelled Revision A and higher :
Key features :
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.