Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
FOD3180SD
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
DIP-8
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The FOD3180SD is a part of FOD3180 series MOSFET gate driver optocoupler. It has a storage temperature ranging from -40°C to +125°C and its available in DIP-8 package.
The FOD3180 is a 2 A Output Current, High Speed MOSFET Gate Drive Optocoupler. It consists of a aluminium gallium arsenide (AlGaAs) light emitting diode optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETs used in Plasma Display Panels (PDPs), motor control inverter applications and high performance DC/DC converters.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.