text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD3180SD

DIP-8 Surface Mount 1 Channel 25 V 5000 Vrms MOSFET Gate Driver Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD3180SD - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 25V
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The FOD3180SD is a part of FOD3180 series MOSFET gate driver optocoupler. It has a storage temperature ranging from -40°C to +125°C and its available in DIP-8 package.

The FOD3180 is a 2 A Output Current, High Speed MOSFET Gate Drive Optocoupler. It consists of a aluminium gallium arsenide (AlGaAs) light emitting diode optically coupled to a CMOS detector with PMOS and NMOS output power transistors integrated circuit power stage. It is ideally suited for high frequency driving of power MOSFETs used in Plasma Display Panels (PDPs), motor control inverter applications and high performance DC/DC converters.

Features:

  • Guaranteed operating temperature range of -40°C to+100°C
  • 2 A minimum peak output current
  • High speed response: 200 ns max propagation delayover temperature range
  • 250 kHz maximum switching speed
  • 30 ns typ pulse width distortion
  • Wide VCCoperating range: 10 V to 20 V
  • 5000Vrms, 1 minute isolation
  • Under voltage lockout protection (UVLO) withhysteresis
  • Minimum creepage distance of 7.0mm
  • Minimum clearance distance of 7.0mm
  • C-UL, UL and VDE* safety agency approvals pending
  • RDS(ON)of 1.5W(typ.) offers lower power dissipation
  • 10 kV/m minimum common mode rejection

Applications:

  • Plasma Display Panel
  • High performance DC/DC convertor
  • High performance switch mode power supply
  • High performance uninterruptible power supply
  • Isolated Power MOSFET gate drive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,150.00
USD
Quantity
Unit Price
1,000
$0.585
2,000
$0.575
3,000
$0.57
5,000+
$0.56
Product Variant Information section