text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV7356D2R2G

NCV7356 Series 27 V 100 kbps SMT Single Wire CAN Transceiver - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV7356D2R2G - Technical Attributes
Attributes Table
Interface: CAN
No of Functions / Channels: 1
Data Rate-Max: 100kBd
Supply Voltage-Nom: 5V to 27V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The NCV7356D2R2G is a single wire CAN transceiver with Collision Resolution (CSMA/CR) protocols, available in a SOIC-14 package.

This serial data link network is intended for use in applications where high data rate is not required and a lower data rate can achieve cost reductions in both the physical media components and in the microprocessor and/or dedicated logic devices which use the network.

Features:

  • Fully Compatible with J2411 Single Wire CAN Specification
  • 60 µA (max) Sleep Mode Current
  • Operating Voltage Range 5.0 to 27 V
  • Up to 100 kbps High−Speed Transmission Mode
  • Up to 40 kbps Bus Speed
  • Selective BUS Wake−Up
  • Logic Inputs Compatible with 3.3 V and 5 V Supply Systems
  • Control Pin for External Voltage Regulators (14 Pin Package Only)
  • Standby to Sleep Mode Timeout
  • Low RFI Due to Output Wave Shaping
  • Fully Integrated Receiver Filter
  • Bus Terminals Short−Circuit and Transient Proof
  • Loss of Ground Protection
  • Protection Against Load Dump, Jump Start
  • Thermal Overload and Short Circuit Protection
  • ESD Protection of 4.0 kV on CANH Pin (2.0 kV on Any Other Pin)
  • Undervoltage Lock Out
  • Bus Dominant Timeout Feature
  • Internally Fused Leads in SO−14 Package
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available

Applications:

  • Automotive
  • Industrial Equipment
  • In-Vehicle Networking
  • Industrial Networking
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,925.00
USD
Quantity
Unit Price
2,500+
$1.17
Product Variant Information section