text.skipToContent text.skipToNavigation

Manufacturer Part #

VCUG080150L1DP

VCUG Series 30 A 15 V 0805 ESD Protection for Low Leakage Requirement

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VCUG080150L1DP - Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 60V
Peak Output Current: 30A
Rated Voltage: 15V
RMS Voltage-Max: 11V
Varistor Voltage Range: 31.1V
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.00
USD
Quantity
Unit Price
1,000
$0.108
3,000
$0.105
5,000
$0.104
15,000
$0.101
25,000+
$0.0983
Product Variant Information section