text.skipToContent text.skipToNavigation

Manufacturer Part #

09140063001

6 Position Male Crimp Terminal Heavy Duty Power Connector HAN E Module Insert

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09140063001 - Technical Attributes
Attributes Table
No of Positions: 6
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Plug
Material: Polycarbonate
Mating Type: Push - Pull
Features & Applications

The 09140063001 is a 6 position crimp male Han E module. It has an limiting temperature ranging from -40 °C to 125 °C.

Specifications:

  • Type of module: Han E® module
  • Wire gauge AWG, min.: 26 AWG
  • Wire gauge AWG, max.: 12 AWG
  • Rated current, pollution degree 3: 16 A
  • Rated voltage, pollution degree 3: 500 V
  • Rated impulse voltage, pollution degree 3: 6 kV
  • Pollution degree 3: 3
  • Rated voltage acc. to UL: 600 V
  • Colour, insert: RAL 7032 (light grey)
  • Flammability insert acc. to UL 94: V 0
  • Surface, contacts: silver, gold
  • Coat thickness: 3 µm Ag, 2 µm Au over 3 µm Ni
  • Number of contacts: 6
  • Wire gauge mm² min.: 0,14 mm2
  • Wire gauge, max.: 4 mm2
  • Mechanical working life - mating cycles: >= 500
  • Material, contact: copper alloy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.80
USD
Quantity
Unit Price
4
$5.95
15
$5.89
40
$5.84
100
$5.80
250+
$5.73
Product Variant Information section