Manufacturer Part #
09140063001
6 Position Male Crimp Terminal Heavy Duty Power Connector HAN E Module Insert
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2313 | ||||||||||
Product Specification Section
HARTING 09140063001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09140063001 - Technical Attributes
Attributes Table
| No of Positions: | 6 |
| Contact Termination: | Crimp Terminal |
| Style/Orientation: | Free Hanging Plug |
| Material: | Polycarbonate |
| Mating Type: | Push - Pull |
Features & Applications
The 09140063001 is a 6 position crimp male Han E module. It has an limiting temperature ranging from -40 °C to 125 °C.
Specifications:
- Type of module: Han E® module
- Wire gauge AWG, min.: 26 AWG
- Wire gauge AWG, max.: 12 AWG
- Rated current, pollution degree 3: 16 A
- Rated voltage, pollution degree 3: 500 V
- Rated impulse voltage, pollution degree 3: 6 kV
- Pollution degree 3: 3
- Rated voltage acc. to UL: 600 V
- Colour, insert: RAL 7032 (light grey)
- Flammability insert acc. to UL 94: V 0
- Surface, contacts: silver, gold
- Coat thickness: 3 µm Ag, 2 µm Au over 3 µm Ni
- Number of contacts: 6
- Wire gauge mm² min.: 0,14 mm2
- Wire gauge, max.: 4 mm2
- Mechanical working life - mating cycles: >= 500
- Material, contact: copper alloy
Pricing Section
Global Stock:
46
USA:
46
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
5
$5.41
20
$5.35
40
$5.32
125
$5.27
250+
$5.21
Product Variant Information section
Available Packaging
Package Qty:
1 per Box