text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB821S5Z

OPB821 Series 30 V 890 nm 50 mA 26 AWG Phototransistor Slotted Optical Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
TT Electronics - Optek Technology OPB821S5Z - Technical Attributes
Attributes Table
Type: Photo Interrupter
Wavelength: 890nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Features & Applications
The OPB821S5Z is a slotted optical switch offered with 24” (609 mm) 26 AWG wire leads.

This device consists of an infrared emitting diode (LED, 890 nm center wavelength) and a NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of an 0.080” (2.03 mm) wide slot and also have 0.040"/ 0.005" wide aperture located in front of the infrared diode.

Features:

  • Non-contact switching
  • Four standard aperture sizes for high resolution
  • Low profile
  • 0.080” (2.03 mm) wide, 0.250” (8.89 mm) deep slot
  • Choice of PCBoard or wire mountings

Applications:

  • Non-contact object sensing
  • Assembly line automation
  • Machine automation
  • Equipment safety
  • Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,044.00
USD
Quantity
Unit Price
100+
$5.22
Product Variant Information section