Manufacturer Part #
OPB821S5Z
OPB821 Series 30 V 890 nm 50 mA 26 AWG Phototransistor Slotted Optical Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
TT Electronics - Optek Technology OPB821S5Z - Product Specification
TT Electronics - Optek Technology OPB821S5Z - Technical Attributes
Attributes Table
| Type: | Photo Interrupter |
| Wavelength: | 890nm |
| CE Voltage-Max: | 30V |
| Forward (Drive) Current: | 50mA |
| Power Dissipation: | 100mW |
Features & Applications
The OPB821S5Z is a slotted optical switch offered with 24” (609 mm) 26 AWG wire leads.
This device consists of an infrared emitting diode (LED, 890 nm center wavelength) and a NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of an 0.080” (2.03 mm) wide slot and also have 0.040"/ 0.005" wide aperture located in front of the infrared diode.
Features:
- Non-contact switching
- Four standard aperture sizes for high resolution
- Low profile
- 0.080” (2.03 mm) wide, 0.250” (8.89 mm) deep slot
- Choice of PCBoard or wire mountings
Applications:
- Non-contact object sensing
- Assembly line automation
- Machine automation
- Equipment safety
- Machine safety
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200+
$5.03
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag