text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL3330IAZ-T7A

ISL3330 Series ±15kV ESD 3.3 V RS-232/RS-485 Transceivers - SSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL3330IAZ-T7A - Technical Attributes
Attributes Table
Data Rate: 460kbps
Supply Voltage: 3.15V to 3.45V
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: 15kV
Package Style:  SSOP-20
Mounting Method: Surface Mount
Features & Applications
The ISL3330IAZ-T7A is a BiCMOS interface IC, configured as either a single RS-422/RS-485 differential transceiver, or as a dual (2 Tx, 2 Rx) RS-232 transceiver.

Features:

  • User Selectable RS-232 or RS-485/RS-422 Interface Port (Two RS-232 Transceivers or One RS-485/RS-422 Transceiver)
  • Operates From a Single 3.3 V Supply
  • ±15 kV (HBM) ESD Protected Bus Pins (RS-232 or RS-485)
  • 5 V Tolerant Logic Inputs
  • True Flow-Through Pinouts Simplify Board Layouts
  • Pb-Free (RoHS Compliant)
  • Full Failsafe (Open/Short) Rx in RS-485/RS-422 Mode
  • Loopback Mode Facilitates Board Self Test Functions
  • User Selectable RS-485 Data Rates 20 Mbps
  • Slew Rate Limited 460 kbps
  • Slew Rate Limited (ISL3331 Only) 115 kbps
  • Fast RS-232 Data Rate Up to 400 kbps
  • Low Current Shutdown Mode 30 µA

Applications:

  • Gaming Applications (e.g., Slot machines)
  • Single Board Computers
  • Factory Automation
  • Security Networks
  • Industrial/Process Control Networks
  • Level Translators (e.g., RS-232 to RS-422)
  • Point of Sale Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,485.00
USD
Quantity
Unit Price
250
$5.94
500+
$5.89
Product Variant Information section