text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL7650SCBA-1ZT

ICL7650 Series 2 MHz Super Chopper-Stabilized Operational Amplifier-SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL7650SCBA-1ZT - Technical Attributes
Attributes Table
Amplifier Type: Chopper
No of Channels: 1
Slew Rate-Nom: 2.5V/µs
Input Offset Voltage-Max: 5µV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 10pA
Supply Voltage: 4.5V to 16V
Common Mode Rejection Ratio: 140dB
Supply Current: 2mA
Power Supply Rejection Ratio: 140dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 150dB
Output Current: 30mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$15,800.00
USD
Quantity
Unit Price
2,500+
$6.32
Product Variant Information section