Manufacturer Part #
ICL7650SCBA-1ZT
ICL7650 Series 2 MHz Super Chopper-Stabilized Operational Amplifier-SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ICL7650SCBA-1ZT - Technical Attributes
Attributes Table
| Amplifier Type: | Chopper |
| No of Channels: | 1 |
| Slew Rate-Nom: | 2.5V/µs |
| Input Offset Voltage-Max: | 5µV |
| Gain Bandwidth Product: | 2MHz |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 4.5V to 16V |
| Common Mode Rejection Ratio: | 140dB |
| Supply Current: | 2mA |
| Power Supply Rejection Ratio: | 140dB |
| Operating Temp Range: | 0°C to 70°C |
| DC Voltage Gain: | 150dB |
| Output Current: | 30mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$6.32
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount