text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4148UR-1

1N4148-1 Series 75 V 200 mA Surface Mount Switching Diode - DO-213AA

Product Specification Section
Microchip JANTX1N4148UR-1 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 500nA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 20ns
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 200mA
Operating Temp Range: -65°C to +175°C
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,649
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
1
Total
$23.25
USD
Quantity
Unit Price
15
$1.55
40
$1.53
125
$1.50
250
$1.49
750+
$1.45