Manufacturer Part #
JANTX1N4148UR-1
1N4148-1 Series 75 V 200 mA Surface Mount Switching Diode - DO-213AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Package Style:DO-213AA Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Microchip JANTX1N4148UR-1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Part Status:
Microchip JANTX1N4148UR-1 - Technical Attributes
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 500nA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 20ns |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 200mA |
| Operating Temp Range: | -65°C to +175°C |
| Package Style: | DO-213AA |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1 per
Package Style:
DO-213AA
Mounting Method:
Surface Mount