text.skipToContent text.skipToNavigation

Manufacturer Part #

VESD05A1B-HD1-GS08

VESD05A Series 11 V 19 pF Bi-Directional ESD Protection Diode - LLP1006-2L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Vishay VESD05A1B-HD1-GS08 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 11V
Standoff Voltage: 5V
Capacitance: 19pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±30kV
Leakage Current: 0.1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$280.80
USD
Quantity
Unit Price
8,000
$0.0351
16,000
$0.0345
32,000
$0.034
40,000
$0.0339
120,000+
$0.0328
Product Variant Information section