text.skipToContent text.skipToNavigation

Manufacturer Part #

B5819WS-TP

B5819WS Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Micro Commercial Components B5819WS-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 10A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1mA
Forward Voltage: 0.6V
Diode Capacitance-Max: 120pF
Thermal Resistance: 500°C/W
Operating Temp Range: -65°C to +125°C
Configuration: 1
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300,000
USA:
300,000
390,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$147.90
USD
Quantity
Unit Price
3,000
$0.0493
6,000
$0.0484
9,000
$0.048
15,000
$0.0474
30,000+
$0.0461
Product Variant Information section