Manufacturer Part #
B5819WS-TP
B5819WS Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components B5819WS-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025 Details and Download
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components B5819WS-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 10A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.6V |
| Diode Capacitance-Max: | 120pF |
| Thermal Resistance: | 500°C/W |
| Operating Temp Range: | -65°C to +125°C |
| Configuration: | 1 |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0493
6,000
$0.0484
9,000
$0.048
15,000
$0.0474
30,000+
$0.0461
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount