text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9375-1A-12DEF

AZ9375 Series 10 A SPST-NO (1 Form A) 12 VDC Sub-Miniature Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
American Zettler AZ9375-1A-12DEF - Technical Attributes
Attributes Table
Relay Type: Signal
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 720Ω
Switching Voltage: 30V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +90°C
Insulation Resistance: 1000MΩ
Height - Max: 15mm
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
3,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.00
USD
Quantity
Unit Price
100
$0.67
200
$0.66
300
$0.655
500
$0.645
1,000+
$0.625
Product Variant Information section