Manufacturer Part #
MC908AZ60ACFUE
M68HC08 Series 60 kB Flash 2 kB SRAM 8.4 MHz 8-Bit Microcontroller - QFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:420 per Tray Package Style:QFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
NXP MC908AZ60ACFUE - Product Specification
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
NXP MC908AZ60ACFUE - Technical Attributes
Attributes Table
| Family Name: | HC08 |
| Core Processor: | HC08 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 60kB |
| RAM Size: | 2kB |
| Speed: | 8.4MHz |
| No of I/O Lines: | 52 |
| InterfaceType / Connectivity: | CAN/SCI/SPI |
| Peripherals: | LVD/POR/PWM |
| Supply Voltage: | 4.5V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 15-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | QFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$21.28
3
$20.99
5
$20.85
20
$20.50
30+
$20.26
Product Variant Information section
Available Packaging
Package Qty:
420 per Tray
Package Style:
QFP-64
Mounting Method:
Surface Mount