text.skipToContent text.skipToNavigation

Manufacturer Part #

MC908AZ60ACFUE

M68HC08 Series 60 kB Flash 2 kB SRAM 8.4 MHz 8-Bit Microcontroller - QFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC908AZ60ACFUE - Technical Attributes
Attributes Table
Family Name: HC08
Core Processor: HC08
Program Memory Type: Flash
Flash Size (Bytes): 60kB
RAM Size: 2kB
Speed: 8.4MHz
No of I/O Lines: 52
InterfaceType / Connectivity: CAN/SCI/SPI
Peripherals: LVD/POR/PWM
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 15-chx8-bit
Watchdog Timers: 1
Package Style:  QFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
420
Multiple Of:
420
Total
$14,128.80
USD
Quantity
Unit Price
420+
$33.64
Product Variant Information section