text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK306PN

LNK306 Series 66 kHz 225 mA buck/Buck-Boost/Flyback Off-Line Switcher IC-PDIP-8B

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK306PN - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Buck/Buck-Boost/Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 69%
Supply Current: 250µA
Switching Frequency-Max: 66kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$695.00
USD
Quantity
Unit Price
50
$0.735
200
$0.715
750
$0.695
1,500
$0.685
3,750+
$0.665
Product Variant Information section