Manufacturer Part #
LNK306PN
LNK306 Series 66 kHz 225 mA buck/Buck-Boost/Flyback Off-Line Switcher IC-PDIP-8B
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:PDIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Power Integrations LNK306PN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations LNK306PN - Technical Attributes
Attributes Table
| Isolation: | Non Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 700V |
| Topology: | Buck/Buck-Boost/Flyback |
| Supply Voltage: | 85V to 265V |
| Duty Cycle-Max: | 69% |
| Supply Current: | 250µA |
| Switching Frequency-Max: | 66kHz |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | PDIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.715
200
$0.695
750
$0.68
1,500
$0.67
3,750+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole