text.skipToContent text.skipToNavigation

Manufacturer Part #

B72207S301K211

B722 Series Ø7 mm 300 VAC ±10% Kinked Radial Lead StandarD Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72207S301K211 - Technical Attributes
Attributes Table
Capacitance: 100pF
Clamping Voltage-Max: 775V
Rated Voltage: 385V
RMS Voltage-Max: 300V
Current Rating: 1200A
Energy: 23J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
1,000
$0.126
3,000
$0.123
5,000
$0.122
15,000
$0.12
25,000+
$0.118
Product Variant Information section