Manufacturer Part #
B72207S301K211
B722 Series Ø7 mm 300 VAC ±10% Kinked Radial Lead StandarD Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72207S301K211 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B72207S301K211 - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Clamping Voltage-Max: | 775V |
| Rated Voltage: | 385V |
| RMS Voltage-Max: | 300V |
| Current Rating: | 1200A |
| Energy: | 23J |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.114
3,000
$0.112
5,000
$0.111
15,000
$0.109
25,000+
$0.107
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Through Hole