text.skipToContent text.skipToNavigation

Manufacturer Part #

FH40-10S-0.5SV

F40 Series 10 Position 0.5 mm Pitch Surface Mount Vertical Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric FH40-10S-0.5SV - Technical Attributes
Attributes Table
Flat Flex Type: FPC
No of Positions: 10
Pitch: 0.50 mm
Height - Max: 5.8mm
Termination: Solder
Locking Feature: Flip Lock
FFC, FCB Thickness: 0.30 mm
Current Rating: 0.5A
Contact Plating: Gold
Material: LCP
Voltage Rating: 50V
Contact Material: Phosphor Bronze
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$835.00
USD
Quantity
Unit Price
1,000+
$0.835
Product Variant Information section