Manufacturer Part #
IPZ40N04S5L2R8ATMA1
IPZ40N04S5L Series 40 V 40 A 2.8 Ohm OptiMOS™-5 Power-Transistor -PG-TSDSON-8-33
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:TSDSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2410 | ||||||||||
Product Specification Section
Infineon IPZ40N04S5L2R8ATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 2.8mΩ |
| Rated Power Dissipation: | 71W |
| Qg Gate Charge: | 39nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 40A |
| Turn-on Delay Time: | 4ns |
| Turn-off Delay Time: | 20ns |
| Rise Time: | 3ns |
| Fall Time: | 14ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.6V |
| Technology: | OptiMOS |
| Input Capacitance: | 2080pF |
| Package Style: | TSDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.425
10,000
$0.42
15,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSDSON-8
Mounting Method:
Surface Mount