text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62138FLL-45SXI

CY62138F 2 Mb (256 K x 8) 4.5 - 5.5 V 45 ns Static RAM - SOIC-32

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY62138FLL-45SXI - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256K x 8
Number of Words: 256K
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 18mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$1,055.00
USD
Quantity
Unit Price
500+
$2.11
Product Variant Information section