Manufacturer Part #
ASPIAIG-F4020-1R0M-T
ASPIAIG-F Series 1 uH 9.6 A 14.6 mOhm DCR Shielded Power Inductor
Product Specification Section
Abracon ASPIAIG-F4020-1R0M-T - Product Specification
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
Abracon ASPIAIG-F4020-1R0M-T - Technical Attributes
Attributes Table
Inductance-Nom: | 1µH |
Rated Current-Max: | 9.6A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 14.6mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Dimension: | 4.1 x 4.1 x 2.1 mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount