Manufacturer Part #
60CNQ040SM
60CNQ Series 40 V 60 A Through Hole Schottky Rectifier - PRM3-SM
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Reel Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 60CNQ040SM - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 60A |
| Peak Current-Max: | 1020A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 5mA |
| Forward Voltage: | 0.58V |
| Configuration: | Dual |
| Diode Capacitance-Max: | 2600pF |
| Thermal Resistance: | 0.25°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
48
$11.99
96
$11.92
144
$11.88
192+
$11.82
Product Variant Information section
Available Packaging
Package Qty:
48 per Reel
Mounting Method:
Through Hole