Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
HRG3216Q-15R0-D-T1
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
Susumu has introduced the HRG series of high-power chip resistors which offer precise and stable resistance over a wide temperature range and numerous temperature cycles.
APPLICATIONS• Power supplies• Power switching• Automotive braking systems• Test and measurement equipment• Motor deflection circuits• Sensor circuits• Batteries• Electric car chargers
FEATURES• Low noise• Excellent high-frequency performance• ±0.25% maximum drift after 1,000 hours at rated power at 70°C• ±0.1% maximum drift after 1,000 hours at 85% relative humidity at 85°C• ±0.1% maximum drift after 1,000 temperature cycles between -55°C and 125°C• ±0.1% maximum drift after 1,000 hours at 155°C• AEC-Q200 qualified
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.