text.skipToContent text.skipToNavigation

Référence fabricant

HRG3216Q-15R0-D-T1

HRG Series 1206 15 Ohm ±0.5% 1 W ±50 ppm/°C High Power Thin Film Chip Resistor

Modèle ECAD:
Nom du fabricant: Susumu
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Susumu HRG3216Q-15R0-D-T1 - Caractéristiques techniques
Attributes Table
Resistance: 15Ω
Rated Power: 1W
Tolerance (%): ±0.5%
Temp Coefficient: ±50ppm/°C
Technology: Thin Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Méthode de montage : Surface Mount
Fonctionnalités et applications

Susumu has introduced the HRG series of high-power chip resistors which offer precise and stable resistance over a wide temperature range and numerous temperature cycles.

APPLICATIONS
• Power supplies
• Power switching
• Automotive braking systems
• Test and measurement equipment
• Motor deflection circuits
• Sensor circuits
• Batteries
• Electric car chargers

FEATURES
• Low noise
• Excellent high-frequency performance
• ±0.25% maximum drift after 1,000 hours at rated power at 70°C
• ±0.1% maximum drift after 1,000 hours at 85% relative humidity at 85°C
• ±0.1% maximum drift after 1,000 temperature cycles between -55°C and 125°C
• ±0.1% maximum drift after 1,000 hours at 155°C
• AEC-Q200 qualified

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
300,00 $
USD
Quantité
Prix unitaire
1 000
$0.30
2 000
$0.295
3 000
$0.30
5 000+
$0.295
Product Variant Information section