text.skipToContent text.skipToNavigation

Manufacturer Part #

MCR12NG

MCR12NG Series 800 V 12 A Silicon Controlled Rectifier - TO-220-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse MCR12NG - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 2.2V
On State Current [It]-Typ: 7.8A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 0.01mA
Gate Trigger Current [Igt]-Max: 20mA
On-state RMS Current [Irms]-Max: 12A
Hold Current [Ih]: 20mA
Configuration: Single
Peak Current-Max: 100A
Gate Trigger Voltage: 0.65V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
20
$1.28
50
$1.27
150
$1.25
500
$1.23
1,500+
$1.20
Product Variant Information section