Manufacturer Part #
MCR12NG
MCR12NG Series 800 V 12 A Silicon Controlled Rectifier - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse MCR12NG - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 2.2V |
| On State Current [It]-Typ: | 7.8A |
| Off-State Voltage [Vdrm]: | 800V |
| Off-State Current [Idrm]: | 0.01mA |
| Gate Trigger Current [Igt]-Max: | 20mA |
| On-state RMS Current [Irms]-Max: | 12A |
| Hold Current [Ih]: | 20mA |
| Configuration: | Single |
| Peak Current-Max: | 100A |
| Gate Trigger Voltage: | 0.65V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$1.02
75
$0.995
200
$0.97
750
$0.945
2,000+
$0.91
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole