text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0M1U2S9-7

ESD Suppressors / TVS Diodes Bi-Directional 35pF Dataline Protection

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Diodes Incorporated D5V0M1U2S9-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.2V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Power Dissipation: 250mW
Peak Output Current: 9A
Reverse Leakage Current: 1µA
Peak Power: 108W
Standoff Voltage: 5.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 54pF
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$290.00
USD
Quantity
Unit Price
10,000
$0.029
20,000
$0.0286
30,000
$0.0283
50,000
$0.028
100,000+
$0.0273
Product Variant Information section