text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0M1U2S9-7

ESD Suppressors / TVS Diodes Bi-Directional 35pF Dataline Protection

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Diodes Incorporated D5V0M1U2S9-7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.2V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Power Dissipation: 250mW
Peak Output Current: 9A
Reverse Leakage Current: 1µA
Peak Power: 108W
Standoff Voltage: 5.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 54pF
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.00
USD
Quantity
Unit Price
10,000
$0.0299
20,000
$0.0295
30,000
$0.0292
50,000
$0.0289
100,000+
$0.0282
Product Variant Information section