Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
10TCE330M
Download the CAD models for this product. Learn more about SnapMagic.
2000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*****FPCN119728 UPDATE/MARKING CHANGE/EFFECTIVE DATE AND PART LIST UPDATE*****Regional notice for North America (Canada, US, Mexico)Description:This notice informs customers of additional part numbers for change to the marking method for POSCAP products. Panasonic Industry previously announced a change in the marking method for certain POSCAP products from UV ink marking to laser marking. further review, additional part numbers have been identified as applicable to this change. Laser marking is already in use for some POSCAP products and will improve traceability without affecting product characteristics or durability. Effective Date: November 2026 AND April 2026 * Please see SPCN for parts Implementation Start Date
Description of Changes 1. Revision of Surge Voltage Guarantee Value Before: Rated voltage x 1.3 (IEC 60384-3 / Mn-Ta capacitor standards) After: Rated voltage x 1.15 (IEC 60384-24 / Polymer-Ta capacitor standards) Reason for Change: The previous surge voltage rating of 13 V was originally established based on the IEC standard for MnO2 tantalum capacitors. Effective Date: August 2026*** SPCN came from Panasonic EU***
Description:Revision of Surge Voltage Guarantee Value Before: Rated voltage ? 1.3 (IEC 60384-3 / Mn-Ta capacitor standards) After: Rated voltage ? 1.15 (IEC 60384-24 / Polymer-Ta capacitor standards)Reason for Change: The previous surge voltage rating of 13 V was originally established based on the IEC standard for MnO tantalum capacitors. Effective Date: 08.01.2026 ***Notes: Regional notice for North America (Canada, US, Mexico) ***
Description:This notice informs customers of a change in the marking method for POSCAP products. The marking will transition from UV ink to laser marking. Laser marking is already in use for some POSCAP products and will improve traceability without affecting product characteristics or durability.Change Details: Marking Method Change: Product marking will transition from UV ink to laser marking. Implementation: Running change starting April 2026. Impact: No effect on product characteristics or durability.
Description:Notice for change to Laser Marking for POSCAPi. The product marking method will be changed from UV ink to laser marking. ii. The change will be implemented via a running changeCurrent Specification UV ink marking display After ChangeLaser marking display
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.